Smiths Interconnect KS Series Rugged Docking Device Connectors

Smiths Interconnect KS Series Rugged Docking Device Connectors
Part Number Information
Part #: Price/Availability:
KS10 Inquire

Smiths Interconnect / Molex KS Series docking connectors are high-reliability interconnect solutions designed for medical and light industrial data collection devices. Supporting up to 100,000 mating cycles, 4A per contact, and low insertion forces, they ensure consistent performance in rugged environments. Featuring recessed Hypertac® contacts and durable polymer insulators, they provide excellent resistance to shock, vibration, and wear for data-critical applications.

Features

• Cable to board connectors
• Single and dual row connector designs
• Up to 100,000 mating cycles
• Immune to shock and vibration
• Low insertion/extraction forces
• Minimal contact resistance
• Robust insulator design
• Broad temperature rating: -55° to 125°C
• Available “first mate, last break” system
 

Applications

• Docking stations
• Scanning devices
• Rugged mobile industrial computers
• Defense
• Medical
• Space
• Test & measurement
 

Resources