Smiths Interconnect KFT Series Dual Row In-line Connector

Smiths Interconnect KFT Series Dual Row In-line Connector
Part Number Information
Part #: Price/Availability:
KFT Part Search

Smiths Interconnect / Molex KFT Series connectors provide a low-profile, dual-row in-line PCB interconnect solution ideal for stacking in space-constrained applications, featuring a 0.050" (1.27mm) pitch and 0.343" (8.71mm) stack height. Utilizing Hypertac® hyperboloid contacts, they deliver superior signal integrity, low insertion force, and high resistance to shock and vibration, with durable LCP insulators suited for high-temperature environments.

Features

• Fine Pitch, 0.050 in. (1.27mm) Spacing
• 0.343 in. (8.71mm) Stacking Height
• Low Profile, Dual Row In-Line Connector
• Immune to Shock and Vibration Fretting
• Glass Filled LCP Insulator
 

Applications

• Military
• Aerospace
• Industrial
• Medical