Smiths Interconnect KA Series PCB Connectors
Smiths Interconnect / Molex KA Series PCB Connectors are specifically designed for rugged applications in the military, aerospace, and commercial aviation sectors. These connectors meet the performance requirements of MIL-DTL 55302 and ensure reliability in extreme environmental conditions. The KA series connectors use Hypertac hyperboloid contact technology, resist shock and vibration-induced wear, and provide high durability and a long operational lifespan. These PCB connectors provide greater design versatility compared to other MIL-DTL 55302 connectors and include multiple termination options, row configurations, and pin counts vary from 17 to 490 contacts.
Features
- Contacts are removable from the wiring side with front or rear release options
- Ensures reliable performance in extreme environmental conditions
- Male and female contacts and guides are available for plugs and receptacles
- Meets the performance requirements of MIL-DTL 55302
- Offers multiple termination options, row configurations, and pin counts
- Provides high durability and a long operational lifespan
- Uses Hypertac hyperboloid contact technology to resist shock and vibration-induced wear
Applications
- Aerospace
- Commercial aviation sectors
- Defense
- Medical
- Military
- Oil and gas
- Space
- Test and measurement
Technical Specifications
| Parameters | Values |
|---|---|
| Contact life cycles | 100,000 operations |
| Contact resistance | <5mΩ |
| Insulation resistance | >106MΩ at 500V DC |
| Number of row configurations | 2 to 5 |
| Operating temperature range | -55°C to +125°C |
| Pin count range | 17 to 490 contacts |
Video
This TTI Tech Specs video for Smiths Interconnect KA Series Connectors explains that they are tough and can be used in extreme environments. They meet MIL-DTL 55302 standards, making them good for many applications, including aerospace, military and commercial uses. The Hypertac Hyperboloid connector reduces the force needed to form connections and the 360° connection ensures contact with the wire.
See video transcript below
Video Transcript
It is said that no bond is stronger than family, but I would beg to differ thanks to the Smiths Interconnect KA Series of connectors providing engineers with unmatched reliability, ruggedness, and ability to operate in extreme environments (can’t say that about a family road trip). The KA series of connectors are MIL-DTL 55302 complaint which makes them ideal for numerous applications including aerospace, military, and commercial, while the through-hole design makes these parts exceptionally tough when soldered to a PCB. The use of Hypertac Hyperboloid connectors not only reduces the force needed to form connections, but the hyperbolic wire cage ensures 360° of connection. As such, each connector contact can withstand up to 9A of current, has a minimum mechanical life expectance of 100,000 operations, and an operating temperature range of -55°C to +125°C. Finally, the connectors come in numerous combinations including right-angle, straight, crimp, solder cup, and wire wrap terminations.