Smiths Interconnect Hypermod

Part Number Information
Part #: Price/Availability:
HMEM Inquire
HMPM Inquire

Smiths Interconnect / Molex Hypermod Series connectors are heavy-duty modular rectangular interconnects designed for high-speed signal transmission in railway applications. Supporting fiber optics, Ethernet, power, and signal contacts, they meet strict EMC requirements. Featuring a rugged IP67-rated aluminum shell, they provide strong resistance to shock and vibration, with configurable housings and locking systems for reliable performance in harsh rail environments.

 

Features

• Modularity mixed signal, power, coaxial, high speed and fiber optics contacts
• IP67 rugged aluminum shell
• Several housing & hoods, single or double locking systems
• Conforms to DIN 43652 standards and NF F61-030 railways approved
• High shock and vibration proof: EMI & RFI protection
 

Applications

• Railway
• Communication networks
• Alternative energy
• Industrial
 

Resources