Smiths Interconnect High Frequency Coax Contacts (MHC)

Smiths High Frequency Connectors
Part Number Information
Part #: Price/Availability:
MHC Inquire

Smiths Interconnect / Molex MHC high-frequency coax contacts feature a float mount, spring-loaded design that maintains optimal mating and minimizes air gaps for low VSWR at microwave frequencies. Designed for .086 diameter flexible cables, they deliver strong performance even with misalignment. With low insertion loss up to 40GHz and rugged construction, they ensure reliable, high-frequency signal integrity across demanding applications.

Features

  • Spring loaded for optimum contact mating force
  • Low VSWR
  • Size 8: 1.15:1 Typ Mated Pair
  • Size 12: 1.25:1 Typ Mated Pair
  • Insertion Loss: 0.15 dB to 26.5 GHz Typ (Size 8) and 0.2 dB to 40 GHz Typ (Size 12)

Applications

  • Alternative energy
  • Commercial aviation
  • Defense
  • Industrial
  • Medical
  • Oil & Gas
  • Space

Resources