Smiths Interconnect High Density Miniature Circular Connectors (HDMC)

Part Number Information
Part #: Price/Availability:
HDMC Inquire

Smiths Interconnect / Molex HDMC Series high-density miniature circular connectors deliver MIL-DTL-38999-level performance in a smaller, lightweight design. Supporting Size 23 crimp contacts, Size 12 high-frequency coax, Size 10 twinax, and fiber optics, they enable versatile signal transmission. MDHC coax contacts operate up to 40GHz with low VSWR, ensuring reliable high-frequency performance in demanding applications.

Features

• Meets or exceeds electrical and environmental performance criteria for MIL-DTL-38999 style connectors
• Shell size 7 offers 10 Crimp Removable Size 23 Crimp contacts or 1 Size 12 MDHC high frequency coax contact
• Greater than 50% space saving compared to MIL-DTL-38999 Shell Size 9
• Increased signal density by 40% compared to MIL-DTL-38999 Shell Size 9
• Offers 70% in weight reduction compared to MIL-DTL-38999 Shell Size 9
• Compatible with industry standard backshells
• Various styles and features to suit a wide variety of applications