Smiths Interconnect / Molex HBB Series single-pole circular connectors combine high current capacity with compact design for harsh, high-power applications. Supporting up to 500A (750A on request), they utilize hyperboloid contacts for low resistance and improved thermal performance. Featuring IPx7 sealing, 360° EMI/RFI shielding, and polarized housings in metal or plastic, they ensure reliable, easy-to-maintain connectivity.
Smiths Interconnect HBB Single Pole, Circular Connector
Features
- High Power circular connector
- Push lock to mate connector
- Quick release latch to unmate
- Ruggedised metal and plastic versions available
- Compact ergonomic design
- Low contact resistance
- Low component count
- IPx7 sealing when mated
- Finger proofed
- 360 EMI/RFI shielding
Applications
- Military vehicles
- Unmanned vehicles
- Avionics
- Rail
- Industrial
- Oil & Gas
- Electric vehicles