Smiths Interconnect F Series Rectangular Modular Coupler

Smiths Interconnect F Series Rectangular Modular Coupler
Part Number Information
Part #: Price/Availability:
F Series Inquire

Smiths Interconnect / Molex F Series rectangular modular couplers are designed to secure signal transmission between rail vehicles, from high-speed trains to metros and trams. Featuring modular inserts for fiber optics, Ethernet, power, and signal contacts, they offer flexible connectivity. With a rugged aluminum shell, IP66 sealing, and high resistance to shock, vibration, and corrosion, they ensure reliable performance and long mechanical endurance in harsh rail environments.

Features

• Modularity mixed signal, power, coaxial, high speed and fiber optics contacts
• Rugged aluminium shell to resist to shock & vibrations
• Cable mechanical endurance
• up to 1 millions swaying cycles
• IP66 sealing according to CEI60529
• Rectangular format for space saving and higher contact density
 

Applications

• Rail