Smiths Interconnect / Molex EasyPower Series modular connectors are high-reliability power interconnect solutions designed for rail applications within the Transformer range. Supporting 1 to 4 poles with up to 700A per pole and 3600V, they enable customizable, building-block configurations for power distribution, intercoach, and bogie systems. Using High Power Contact technology, they reduce overheating, lower mating force, and optimize cabling efficiency for demanding railway environments.
Smiths Interconnect EasyPower High Reliability Modular Connectors
Features
• High density modular solution
• High power, up to 700A
• Straight and shunt termination styles
• Reliable Hyperboloid and High Power Contact technologies
• Cable section size from 25mm² to 240mm²
Applications
• Rail