Smiths Interconnect DJ/DK/DL/DM Series IP56 Circular Metal Connectors

Smiths DJ/DK/DL/DM Series IP56 Circular Metal Connectors
Part Number Information
Part #: Price/Availability:
DJ IP56 Inquire
DK IP56 Inquire
DL IP56 Inquire
DM IP56 Inquire

Smiths Interconnect / Molex DJ, DK, DL, and DM Series IP56 circular metal connectors feature hyperboloid signal and power contacts for reliable performance in industrial and test applications. Designed with a quick-disconnect push style, they allow easy verification of proper locking. With durable metal construction and strong environmental protection, they ensure secure, high-performance connectivity in demanding conditions.

Features

  • Easy quick disconnect Push Pull locking system
  • Modularity mixed signal & power contacts
  • More than 10,000 mating cycles
  • IP56 according to NFC 20-010

Applications

  • Industrial
  • Test & measurement
  • Rail