Smiths Interconnect / Molex DA, DB, and DC Series IP30 circular plastic connectors feature hyperboloid signal and power contacts for reliable performance across industrial, rail, medical, and test applications. Designed with quick connect and disconnect functionality, they support over 10,000 mating cycles and multiple configurations. With push-pull or quarter-turn locking options, they provide flexible, durable connectivity in demanding environments.
Smiths Interconnect DA/DB/DC Series CPC Connectors
Features
- Quick disconnect plastic connectors
- Mixed inserts for signal, power, and coax contacts
- Hyperboloid crimp, solder cup and PCB contacts
- Color coding available
- Panel, cable and PCB mounting
Applications
- Industrial
- Rail