Smiths Interconnect CMD PCB Connectors

CMD PCB Connectors
Part Number Information
Part #: Price/Availability:
CMD Part Search

Smiths Interconnect / Molex offers an extensive range of superior contact technologies suitable for standard and custom solutions. Hypertac® (HYPERboloid conTACT) is the original superior performing hyperboloid contact technology designed for use in all applications and in harsh and demanding environments where high reliability and safety are critical. The inherent electrical and mechanical characteristics of the Hypertac hyperboloid contact ensures unrivalled performance in terms of reliability, number of mating cycles, low contact force and minimal contact resistance. The shape of the contact sleeve is formed by hyperbolically arranged contact wires, which align themselves elastically as contact lines around the pin, providing a number of linear contact paths.

Features

• Low insertion/extraction forces
• Long contact life
• Lower contact resistance
• Higher Current Ratings
• Immunity to shock & vibration
 

Applications

• Commercial aviation
• Defense
• Space
 

Resources