Smiths Interconnect CI-D Contact Row PCB to Cable Connector

CI-D Contact Row PCB to Cable Connector
Part Number Information
Part #: Price/Availability:
CI-D Inquire

Smiths Interconnect / Molex CI-D Series PCB-to-cable connectors feature a two-row, offset grid contact layout designed for industrial and mass transit applications. With 5.08mm spacing and 1.5mm pin contacts supporting 11 to 47 positions, they offer multiple termination styles including right angle, straight, and solder cup. Built for high shock and vibration resistance, they meet NF-C 93 421 and HE704 requirements for reliable performance.

Features

• Offset grid contact layout, two contact rows within dielectric connector body
• 5.08mm center-to-center contact spacing
• 1.5mm nominal pin DIA contact size; 11 to 47 contact positions
• Right angle, straight thru and solder cup termination styles
• High shock and vibration proof
• Conforms to NF-C 93 421, HE 704 general requirements
 

Applications

Test and measurement