Smiths Interconnect / Molex C9394 LRM modular connectors are designed for line replaceable module applications in aerospace, military, space, automotive, and railway systems. Built to MIL-DTL-55302 requirements, they use Hyperboloid contact technology to deliver high density, low contact resistance, and strong resistance to shock and vibration. With 100 to 450 positions and a six-row layout, they support signal, power, coax, databus, and fiber optic integration in a lightweight, flexible design.
Smiths Interconnect C9394 LRM Connector
Features
• Chevron-pattern six row contact arrangement
• 1.905mm center-to-center contact spacing in each row and 1.905 row-to-row spacing
• 0.6mm nominal pn DIA contact size; 150, 200, 300, 450 and 198 + (30 coax) contact positions
• Dip solder and SMT soldering contact termination types
• Metal shelled, modular design. high shock and vibration proof (no micro interruptions - test: 2ns)
• Conforms to MIL-DTL-55302 general requirements
Applications
• Commercial aviation
• Defense