Smiths Interconnect 55 Way Micro Circular Connector (C55 Series)

55 Way Micro Circular Connector (C55 Series)
Part Number Information
Part #: Price/Availability:
C55 Part Search

Smiths Interconnect / Molex C55 Series micro circular connectors deliver high signal integrity using hyperboloid contact technology in a compact, lightweight design. Featuring 0.5mm contacts, IP68 sealing, and 2A current rating, they meet military requirements for size, modularity, and durability. With coding options to prevent mismating and strong resistance to shock, vibration, and corrosion, they ensure reliable field performance.

Features

  • Hypertac Hyperboloid contact technology
  • Extra hardware coding options to ensure efficient mating during field operations
  • Low insertion and extraction force
  • Low cost of ownership
  • IP 68

Applications

  • Military defense