Smiths Interconnect C128 Tortac Technology Connector

C128 Tortac© Technology Connector
Part Number Information
Part #: Price/Availability:
C128 Tortac Inquire

Smiths Interconnect / Molex C128 connectors utilize Tortac© technology, an evolution of hyperboloid contact design, to deliver high-density performance with up to 60 ways per cm². Featuring a 1.27mm pitch and 0.5mm sockets, they are optimized for high-frequency and radar applications. Designed for durability, they meet MIL-DTL-55302 standards and provide resistance to shock, vibration, and harsh environmental conditions.

Features

• High density miniature connectors with Tortac© technology
• Very low stacking height
• Ergonomic and lightweight design
• Low insertion and extraction force
• Low cost of ownership
 

Applications

• Defense