Smiths Interconnect Backplane Twinax Connectors

Smiths Backplane Twinax Connectors
Part Number Information
Part #: Price/Availability:
02991 Part Search

Smiths Interconnect / Molex Backplane Twinax connectors utilize standard P1 and P3 housing dimensions while integrating true differential pair contacts for high-speed, matched impedance signal transmission. Supporting data rates exceeding 2 Gbps, they enable board-to-board and blind-mate I/O applications. The P1 housing supports high-density differential signaling, allowing efficient integration within VME-based architectures for reliable high-speed data transfer.

Features

  • Data Rates Exceeding 2 Gbit/Sec
  • Bandwidth: Up to 3 Gigahertz
  • P1 and P3 Mounting dimensions
  • Board to board high speed data transfer
  • Matched Impedance Differential Pair Twinax & Quadrax
  • 21 position true differential pair blind mate contacts
  • 150 and 100 Ohm matched impedance

Applications

  • Alternative energy
  • Defense
  • Oil & Gas
  • Space

Resources