Smiths Interconnect / Molex AST and BST Series PCB signal connectors feature a single-row contact layout designed for reliable performance in military, industrial, and aviation applications. With 2.54mm spacing and 0.6mm pin contacts supporting up to 30 positions, they offer straight PCB termination and strong resistance to shock and vibration. Built to meet MIL-DTL-55302 requirements, they ensure stable, high-integrity signal transmission.
Smiths Interconnect AST / BST PCB Signal Connectors
Features
• One contact row within dielectric connector body
• 2,54mm center -to-center contact spacing
• 0.6mm nominal pin DIA contact size; 1 to 30 contact positions; PCB straight termination type
• High shock and vibration proof (no micro interruptions - test: 2ns)
• Conforms to MIL-DTL=55302 general requirements
Applications
• Commercial aviation
• Military
• Industrial