Smiths Interconnect / Molex VME64x connectors are ruggedized interconnect solutions engineered for high-speed signal performance, featuring optimized contact lead traces and compliance with IEEE-1101.2 standards. Utilizing Hypertac® contact technology, they deliver low mating force, high reliability, and strong resistance to shock and vibration. With aluminum frames, keying features, and customizable options, they ensure durable, high-performance connectivity for critical applications.
Smiths Interconnect VME64X
Features
- COTS and custom applications
- Mechanically compliant with IEEE-1101.2 -1992, ruggedization level 5
- Stackingdesign of high speed modules feature round pins to mate with Hypertac contacts
- Designed for severe environment applications with high levels of shock and vibration
- Optimized lead traces within modules provide superior performance in high speed applications
- Hypertac contacts with up to 100,000 mating cycles and low mating forces
- Aluminum frames for ruggedness and conduction cooling
- Keying feature assures proper mating
- Shield prevents EMI/RFI
Applications
- Commercial aviation
- Defense
- Rail
- Space