Smiths Interconnect / Molex SCX Series connectors deliver space-saving RF performance with a compact .145" diameter and .375" mated length, ideal for high-frequency applications. Featuring an air dielectric interface, they maintain 50-ohm impedance throughout the connection, ensuring reliable signal integrity. Designed for rugged environments, SCX connectors provide low VSWR of 1.25:1 from DC to 20GHz for consistent, high-performance operation.
Smiths Interconnect SCX Coax
Features
• Feature a .145 maximum overall diameter with a 0.375 overall length for the mated connector pair
• 50 ohm characteristic impedance maintained throughout the mated connector pair
• High frequency RF applications from DC to 20 GHz.
• Low VSWR (1.25:1) from DC to 20 GHz
• Min 1,000 mating cycles without degradation
• 50 Ohm characteristic impedance
• Surface mount, end launch, compliant pin, press fit and PCB mounting alternatives available
Applications
• Commercial aviation
• Defense
• Industrial
• Medical
• Oil & Gas
• Space