Smiths Interconnect Micro Snaptac (MSLP) Connectors

Part Number Information
Part #: Price/Availability:
MSLP Part Search

Smiths Interconnect / Molex Micro SnapTac (MSLP) connectors deliver high-performance, low-profile interconnect solutions designed for demanding defense applications requiring high contact density in compact spaces. With a 1.27mm pitch and multiple configurations across two sizes, they provide excellent shock and vibration resistance. Available in panel and cable versions with multiple coding and color options, they ensure reliable mating and flexible design integration.

Features

• Exceptional performance in the most demanding environmental conditions
• Immunity to the shock and vibration
• Contact pitch up to 1,27 mm allowing for higher density and low profile plugs and receptacles
• Available in 2 sizes. Size 1 features 4, 7 and 14 ways configurations, size 2 is available in 14, 19, 24, 24+4 and 42 ways - Different colour options are also available and wide-ranging bespoke solutions can be designed upon request.