Smiths Interconnect LHS Flat Floating Connectors

Smiths Interconnect / Molex LHS Series connectors are flat floating connectors designed for the rail transportation industry. These connectors mix power, signal, coaxial, and high-speed quadrax contacts. These connectors comply with SNCF standards and are suitable for rack and panel, cable, and program applications.The LHS connectors offer quick and easy connection and disconnection while float mounting compensates for mechanical misalignment up to 1.25mm during blind mating, ensuring excellent signal integrity. These connectors feature 14 units with 5.5mm pitches, allowing a high contact density of up to 70 signal contacts and the Hypertac hyperboloid technology provide high reliability under shock and vibration, with a life cycle of up to 500 mating cycles.

Features

  • Compensate for mechanical misalignment up to 1.25mm
  • Comply with NF F 61-032 and SNCF norms
  • Ensure quick and easy connection/disconnection
  • Maintain a high contact density of up to 70 signal contacts
  • Mix power, signal, coaxial, and quadrax contacts
  • Provide high reliability under shock and vibration
  • Suit rack and panel applications (XPF61-005)
  • Support up to 500 mating cycles

Applications

  • Control systems
  • Data transmission
  • HVAC systems
  • Power distribution
  • Signaling systems
  • Surveillance systems
  • Telecommunications
  • Train control and monitoring systems