Smiths Interconnect / Molex KGA Series connectors are high-density PCB interconnect solutions available in plug-to-receptacle and pin carrier-to-receptacle configurations, with 4 to 90 contacts and a 2.5A current rating. Featuring Hypertac hyperboloid technology, they provide high cycle life, low insertion and extraction forces, and strong resistance to shock and vibration for reliable performance.
Smiths Interconnect KGA Series High Density, PCB Connectors
Features
• Parallel board connectors
• .018 (0.45mm) pins
• Two rows on 0.100 (2.54mm) x 0.100 (2.54mm) centers
• Alignment pins and keying hardware available
• As little as 0.240” (6.1mm) or 0.480” (12.2mm) between boards
• Very low mating forces
• Plugs and carriers have male contacts
• Receptacles have female contacts
Applications
• Defense
• Space