Smiths Interconnect HDLP Series Signal Connectors

Smiths Interconnect / Molex HDLP Series Signal Connectors are designed for compact and lightweight board-to-board connections. These connectors employ Hypertac Hyperboloid technology to ensure low mating force, stable contact resistance, and strong resistance to fretting corrosion. The HDLP connectors offer a minimum durability of 2000 mating cycles and operate within a temperature range from -55°C to +125°C. These connectors are suitable for use in applications with limited space and high-reliability requirements, such as in the aerospace and defense industries.

Features

  • Beryllium copper socket wire material
  • Copper alloy contact material
  • Encapsulated contacts
  • Fluorosilicone interfacial seal material
  • Liquid Crystal Polymer (LCP) insulator material
  • Low contact resistance
  • Low mating force
  • Optional conformal coating
  • PCB options
  • Stainless steel guide material

Applications

  • Cameras and displays
  • Communication panels
  • Industrial equipment
  • Missile guidance systems
  • Rugged computer systems

Technical Specifications

Parameters Values
Minimum durability 2000 cycles
Operating temperature range -55°C to +125°C
Maximum contact resistance 8mΩ
Current rating 1A per contact
Voltage rating 250V