Smiths Interconnect ARINC 801 Fiber Optic Terminus

Smiths ARINC 801 Fiber Optic Terminus
Part Number Information
Part #: Price/Availability:
2385 Part Search
2364 Part Search

Smiths Interconnect / Molex ARINC 801 fiber optic termini represent next-generation butt-joint interconnect technology enabling high-density multichannel optical connections. Featuring a standard 1.25mm ferrule and sleeve, they support both single-mode and multimode applications and are compatible with LC termination processes. Designed for low loss and low back reflection, they are available in pull-proof and general-use versions for MIL-DTL-38999, ARINC 600, and ARINC 781 connector systems.

Features

  • Return loss -50dB single-mode
  • Low insertion loss .3dB max mated pair
  • PC, UPC or APC ferrule end face
  • Hermaphroditic design
  • Compatible with multi-mode and single-mode fiber

Applications

  • Commercial Aviation
  • Space
  • Defense