Smiths Interconnect NDL-Q and NDL-T Series Triaxial Connectors
Smiths Interconnect / Molex NDL-Q and NDL-T Series Triaxial Connectors feature screw-in and quick-release types, available in various designs, including straight, right angle, cable mount, and PCB mount options. These triaxial connectors seamlessly accommodate different thin cables and prioritizes fast data transfer, ensuring dependable connections in diverse systems. The NDL triaxial connectors offers a minimum insulation resistance of 5000MΩ with a maximum current rating of up to 2A. These cables are meticulously designed to cater to a broad spectrum of data-bus and video interconnect systems, involving crucial standards such as MIL-STD-1553B, ARINC 429, 100 Base-T, Ethernet, high-speed video hot-link, and fiber channel data links.
Features
- Accommodates different cable types easily
- Belongs to the compact NDL connector series
- Compatible with various thin cables for reliable connections
- Ideal for linking data and video systems in aircraft and other machinery
- Includes adapters for diverse connection needs
- Options include straight, right angle, cable mount, and PCB mount designs
- Prioritizes fast data transfer for dependable connections in various systems
- Small connectors, available in screw-in (NDL-T) and quick-release (NDL-Q) types
- Works on Sabritec technology
Applications
- Databus and video interconnect system
- Ethernet
- Industrial
- Instrumentation
- Television
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Insulation resistance | 5000MΩ | |
| Maximum contact current rating | 2A | |
| Dielectric withstanding voltage | Centre contact to intermediate contact | 250VDC |
| Intermediate contact to outer contact | 125VDC | |
| RF Hi-Potential withstanding voltage | Centre contact to intermediate contact | 500Vrms @ 5MHz |
| Intermediate contact to outer contact | 125Vrms @ 5MHz | |
| Permeability | 2 | |
| Rise time degradation | 800ps @ 1MHz | |