Smiths Interconnect / Molex HDL signal connectors are high-reliability test interconnect solutions designed as an alternative to ZIF connectors for aerospace, medical, and industrial applications. Featuring a 2.54mm pitch, quick-release 1/2 turn mating, and self-cleaning contacts, they ensure consistent performance and durability. Built for test and burn-in environments, they provide dependable connectivity in demanding, high-cycle applications.
Smiths Interconnect HDL Signal Connector
Features
• Quick release, standard-density, rectangular, signal, test connector (2,54 mm x 2,54 mm pitch)
• 1/2 Turn quick mating device
• Self cleaning, high reliability contacts
• High reliability alternative to ZIF connectors
• Aerospace testing, medical equipment, industrial test/burn-in applications
Applications
• Aerospace
• Medical
• Industrial
• Test & measurement
• Space