Smiths Interconnect GS Series D-Sub Rectangular I/O Connector

Smiths Interconnect GS Series D-Sub Rectangular I/O Connector
Part Number Information
Part #: Price/Availability:
GSD Inquire
GS-00 Inquire
GSF Inquire

Smiths Interconnect / Molex GS series is D-Sub rectangular I/O connector designed to meet the requirements of the Railway, Aerospace & Industry markets. They offer a reliable connection using the Hypertac hyperboloid contact and then benefit from a higher contact resistance and number of mating cycles. 

Features

• D-Sub rectangular I/O connector
• Layout arrangements from 9 to 50 ways
• More than 5000 mating cycles
• According to MIL-C-24308 and NFC-UTE C 93-425
 

Applications

• Commercial aviation
• Defense
• Rail
• Space
 

Resources