Smiths Interconnect C Series Metallic Circular Connectors

Smiths Interconnect / Molex C Series metallic circular connectors are compact IP67-rated interconnects featuring gold-plated Hypertac® contacts and an EMC metal housing. Designed for high-reliability performance, they provide excellent resistance to shock and vibration with minimal contact resistance and high insulation resistance (≥5×10³ MΩ). Ideal for aerospace, defense, industrial automation, medical, energy, telecommunications, and transportation applications.

Features

  • Come in compact and flexible design
  • Corrosion resistant 500h salt spray
  • Hypertac contact technology ensures immunity to shock and vibration and minimal contact resistance
  • Insulation resistance ≥5.103MΩ
  • Outstanding protection against electromagnetic interference 70db at 10MHz
  • Suitable to EN Railway cables

Applications

  • Aerospace and defense
  • Industrial automation
  • Medical equipment
  • Renewable energy
  • Telecommunications
  • Transportation