Smiths Interconnect / Molex PC/104+ board stacking connectors utilize Hypertac® contact technology to enhance signal integrity and provide immunity to shock and vibration in rugged embedded systems. Supporting matched impedance and eliminating the need for backplanes, they deliver reliable performance across PC/104 architectures. With LCP insulators meeting NASA outgassing requirements, they are ideal for aerospace, defense, and high-reliability applications.
Smiths Interconnect PC104+ Connectors
Features
- 2mm centerline, 4 X 30 contact g rid (120 total contact positions)
- Up to 1 Amp per contact
- Compatible with industry standard PCI-104 bus as well as proposed
- NASA SPACE-104 standards
- Accommodates both standard and custom PC board stacking height designs
Applications
- Defense
- Space