Nebula Connector Series – High Reliability SATA Connectors

Eliminate the weak link in your rugged data storage solution with Smiths Interconnect Nebula series connector line.

The Nebula Series by Smiths Interconnect is a high reliability SATA 6.0 Gbps connector line designed for harsh environment and rugged storage applications within the aerospace, defense and industrial market segments. Used to transmit and receive critical data, the Nebula Connector Series provide the absolute reliability required by mass storage devices to ensure maximum transfer speed under the most extreme conditions.

Nebula Connector Series employ Hypertac® contacts as the foundation of its reliability which offer up to 100,000 mating cycles, immunity to shock and vibration fretting, current carrying capacity up to 1.5 Amps per contact and low insertion/extraction forces; eliminating the quality and reliability issues associated with commodity connector solutions. Further, the pins and sockets are protected by recessed contacts within insulators which are made from rugged, heavy duty polymers that prevent cracking in extreme environments.

Technical Characteristics

Contact Diameter: 0.016” (0.4 mm)

Pitch: 0.05” (1.27 mm)

Mechanical & Environmental

Contact Resistance: < 8 mΩ (per contact)

Insertion/Extraction Force: 3 lbs. max./ 2.5 lbs. max

Connector Life Cycle: > 5,000

Temperature Rating: -55° C to 125° C

Shock: 100 g, 11 ms, half sine, 6 shocks per axis

Vibration: EIA 364-28, condition V test letter A, 30 g (3 axis, 5 hrs per axis)

Insulator: LCP

Pin: Beryllium copper 50 μin gold over nickel on mating surface, 5 μin gold over nickel on solder tails

Socket: Brass bodies with beryllium copper contact wires 50 μin gold over nickel on mating surface, 5 μin gold over nickel on solder tails

Electrical

Current Rating: 1.5 A per contact

DWV: > 500V

Data Rate: > 6.0 Gbps