TTI is Your Resource for Compact PCI Connectors from Smiths Interconnect
Smiths Interconnect’s ruggedized 2 mm cPCI Series addresses the market need for a high reliability connector solution which meets the mechanical footprint and electrical performance of the Compact PCI specification. Highly optimized for durability and high-speed performance, the cPCI connectors utilize the superior hyperboloid contact technology. The 0.4 mm hyperboloid contacts in the backplane provide a current rating of 1 A and data rate performance up to 3.125 Gbps with less than 8 mΩ contact resistance. This combined with optimized lead traces provides exception performance in high-speed signal applications.
Our connectors have completed and exceeded rigorous testing from NASA for extreme environmental conditions, including thermal excursions, corrosive atmospheres, excessive shock and vibration and contact engagement/separation cycling.
As a result, NASA released specification S-311-P-822 naming Smiths Interconnect‘s Hyperboloid 2 mm cPCI as the mandated Compact PCI connector in all NASA space flights.
The 2 mm cPCI Series are the high-reliability connectors essential in any mission critical applications that are fully interchangeable with Compact PCI COTS systems and IEC 1076-4-101 compliant.
Manufactured to withstand the rigors of the galaxy’s toughest conditions.
Features
Rugged Implementation of the Compact PCI Standard
- Fully Interchangeable with COTS Systems
- Reverse Gender of Commercial 2mm Products
- Physical Hole Pattern in Accordance with cPCI PICMG 2.0
- Contact Identification in Accordance with IEC 1076-4 101
Reliable Hyperboloid Contact Technology
Hi-Rel and NASA GSFC Qualified Versions
- Only cPCI Approved by NASA
- LCP Insulator Meets NASA Outgassing Requirements
- Press-Fit Available for Receptacle Assembly (Consult Factory)
Available Keying Feature
Qualification Testing
- cPCI Series Meets Applicable Performance Requirements of MIL-DTL-55302, EEE-INST-002, GEVS-SE Rev. A and NASA GSFC S-311-P822 Specifications
Benefits
Meets cPCI Mechanical Footprint and Electrical Performance Specifications
Modular Design for Standard 3U/6U Configurations
Highly Optimized Connector Design for High-speed Data Rates, Impedance Matching, and Minimal Losses
Durability
- Field Proven Immunity to Shock and Vibration
- Hyperboloid Contact Enables 360° Self-wiping Action
- Resistant to Fretting Corrosion
- EMI/RFI Shielding