Schaffner RN Series Current-Compensated Chokes
Schaffner RN Series Current-Compensated Chokes are EMC / EMI Chokes with a compact design, dual-choke configurations, through-hole pin connections, and multiple housing options available. These chokes have excellent thermal behavior with a high saturation resistance. RN Chokes feature a rated current of 0.3A to 10A at 40°C and an operating frequency of DC to 400Hz. The RN Series Chokes are ideal for ruggedized applications due to their fully potted design.
Features
- Compact design
- Excellent thermal behavior
- High saturation resistance
- High-temperature versions available
- Multiple housing options available
Applications
- EMI input filters
- For suppression-equipment with no earth connection
- Phase-angle control circuits in combination with saturating chokes
- Suppressing common-mode interference levels
- Switch-mode power applications
Technical Specifications
| Parameters | Values |
|---|---|
| Nominal operating voltage | 300VAC |
| Rated current range | 0.3A to 10A at 40°C |
| Operating frequency | DC to 400Hz |
| Rated inductance range | 0.4mH to 100mH |
| Temperature range (operation and storage) | -40°C to +100°C |