Samtec Flexible Micro Discrete Wire Solutions

Samtec’s 1.00 mm pitch Micro Mate cable system features flexible micro discrete wire for cable-to-board, cable-to-cable, and cable-to-panel applications. It offers a compact 3.2 mm low-profile design, rugged latching for retention, and up to 40 total pins. Options include 28–30 AWG wire, PVC or Teflon® insulations, and vertical or right-angle mating.

Search All Samtec Wire and Cable