Samtec VITA 90 VNX+ Connectors

Samtec VITA 90 VNX+ Connectors are small form factor interconnect solutions designed for high-performance, rugged embedded computing systems. The connectors support high-speed digital, RF, and optical interconnects in modular plug-in module and backplane configurations. The VITA 90 VNX connectors offer RF frequencies up to 110GHz and RF impedances of 50Ω and 75Ω. These components feature high-density SEARAY arrays, open-pin-field routing, and reliable mating for demanding environments. Typical applications include modular embedded systems across defense, aerospace, and industrial equipment. 

Features

  • Available as COTS or modified COTS solutions
  • Blind-mate capability
  • High-reliability contact system
  • Open-pin-field design for routing flexibility
  • Small form factor, modular interconnect design
  • SWaP-C optimized design

Applications

  • Aerospace systems
  • Defense
  • Industrial systems

Technical Specifications

Parameters Values
RF Frequency Up to 110GHz
RF Impedance 50Ω and 75Ω
Digital Performance Up to 56Gbps