Samtec TSW PCB Header Strips

Samtec TSW PCB Header Strips are 2.54mm pitch, extended-life connectors designed for high mating cycle applications, with a wide range of pin counts, lead styles, and configuration options. These strips feature a 0.635mm square post contact system with through-hole termination and support reliable board-level connections. The TSW PCB headers are available in vertical and right-angle orientations, with single, double, or multiple row configurations. These header strips support various plating options, including gold and tin, to suit different performance and cost requirements. Operating temperature ranges from -55°C to +125°C with gold plating and -55°C to +105°C with tin plating. Typical applications include automotive, industrial, and space.

Features

  • 1 through 50 pins per row
  • Au or Sn over 50µ" (1.27µm) Ni plating
  • PBT insulator material
  • Phosphor bronze terminals
  • Standard strip (as opposed to high-temp strip)
  • Through-hole termination
  • Vertical and right-angle orientations are available

Applications

  • Automotive
  • Defense
  • Industrial
  • Other extreme applications
  • Space

Technical Specifications

Parameters Values
Pitch 2.54mm (0.100")
Contact System 0.635mm (0.025") square post
Operating Temperature Range -55°C to +125°C with gold
-55°C to +105°C with tin
Voltage Rating Range 400Vac to 550Vac
Current Rating Range 4.3A to 6.3A

TSW PCB Header Strips Locking Lead Diagram

Samtec TSW PCB Header Strips Locking Lead Diagram