Samtec TSM 0.100" SMT 0.025" Square Post Headers
Samtec TSM Series 0.100" SMT 0.025" Square Post Headers are surface-mount, board-to-board connectors with 2.54mm pitch square-post terminals. These headers adhere to industry standards for reliability and ruggedness and are available in single, double, and triple-row configurations with straight, right-angle, and mixed-pin technology. The TSM series square post headers are compatible with various mating connectors and support up to 2500 mating cycles. Typically used in board-to-board connections in surface mount applications.
Features
- Available in vertical or right-angle mounting orientations
- Compatible with lead-free soldering processes
- Compliant with RoHS
- Insulator material is black Liquid Crystal Polymer (LCP)
- Phosphor bronze terminals
- Plating of gold or tin over 1.24µm (50µ") nickel
- Surface Mount Technology (SMT) or Mixed Technology (MT) termination
- Tested to withstand 5kV, 10kV, and 15kV ESD events
Applications
- Blind mating applications
- Board-to-board connections
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Pitch | 2.54mm | |
| Number of pins per row | 2 to 36 | |
| Operating temperature range | Tin | -55°C to +105°C |
| Gold | -55 °C to +125°C | |
| Maximum durability | 2500 mating cycles | |