Samtec SSW PCB Socket Strips

Samtec SSW PCB Socket Strips use Tiger Buy contact systems and come in surface-mount and through-hole configurations, suitable for new designs and retrofit requirements. These socket strips feature a 2.54mm (0.100") pitch and support bandwidths up to 8Gbps. The SSW PCB socket strips offer a voltage rating of 465Vac/655Vdc and an insertion depth range from 3.68mm to 6.35mm for reliable, flexible board-level connections. The SSW strips include standard and low insertion force options, standard solder tails, and find applications in control systems, automotive, and security systems.

Features

  • Includes both standard and low insertion force contacts
  • Incorporates the Tiger Buy contact system
  • Options for vertical and right-angle orientation
  • Single, double, and triple-row configurations are available
  • Standard solder tails for PCB mounting
  • Through-hole and surface-mount termination types

Applications

  • Automotive
  • Control systems
  • Defense
  • Industrial
  • IoT systems
  • Security systems

Technical Specifications

Parameters Values
Pitch 2.54mm (0.100")
Current Rating 4.7A per pin
Voltage Rating 465Vac/655Vdc
Bandwidth Capability 8Gbps
Operating Temperature Range -55°C to +125°C with Gold
-55°C to +105°C with Tin
Insertion Depth Range 3.68mm to 6.35mm