Samtec SSM Series Tiger Claw Socket Strips
Samtec SSM .100" (2.54mm) Tiger Claw SMT Socket Strips are board-to-board connectors that are available in a range of stack heights, orientations, and densities. These socket strips come with Tiger Claw contacts that offer ultra-low profile, dual wipe capability, and pass-through functionality. The socket strips are rugged, save space, and come in vertical and horizontal configurations. The socket strips find use in industrial and automotive applications.
Features
- Available in surface mount termination
- Available in vertical and horizontal configurations
- Meets or exceeds MIL-DTL-55302
- SET qualified
- Single and double-row application up to 80 pins
- Speed up to 8Gbps
- Tiger claw contact system
Applications
- Automotive
- Industrial
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Pitch | .100" (2.54mm) | |
| Current rating | 5.2A per pin | |
| Voltage rating | 405VAC / 572VDC | |
| Operating temperature range | Gold | -55°C to +125°C |
| Tin | -55 °C to +105 °C | |