Samtec SEAM and SEAF SEARAY Connectors

Samtec SEAM and SEAF Series SEARAY Connectors enable high-speed data transmission up to 56Gbps PAM4 in high-density PCB layouts. These arrays use an open-pin-field design to allow simultaneous routing of differential pairs, single-ended signals, and power. The rugged Edge Rate contact system ensures durability with lower insertion forces and up to 5000 mating cycles. The SEAM and SEAF series connectors feature a 1.27mm pitch, a 2.7A current rating per contact, and stack heights ranging from 7mm to 20.5mm. Typical applications include telecommunications infrastructure, automotive electronics, and industrial systems.

Features

  • 56Gbps PAM4 performance
  • Gold or palladium-nickel plating
  • High speed and high density
  • IPC Class 3 compliant
  • Lower insertion/withdrawal forces
  • Open-pin-field design
  • Rugged Edge Rate contact
  • Solder charge termination

Applications

  • Aerospace and satellite systems
  • Automotive electronics
  • Data center servers
  • Defense
  • High-speed computing systems
  • Industrial automation
  • Medical devices
  • Telecommunications infrastructure

Technical Specifications

Parameters Values
Pitch 0.050" (1.27mm)
Maximum Current Rating 2.7A
Voltage Rating Range 240Vac to 361Vdc
Stack Heights 7mm to 20.5mm
Maximum Durability 1000 cycles or 5000 cycles

Video

This TTI Tech Specs video for Samtec SEAM and SEAF Series SEARAY Connectors explains the extreme ruggedness, high-speed performance, and high density of up to 500 contacts of these versatile open pin field array connectors.

View video transcript below

Video Transcript

Connectors are everything in electronics, but when Samtec decided to make the SEAM and SEAF Series SEARAY Connectors, they clearly make a connector that is everything. These connectors are like an everything bagel, supporting an open pin field array of up to 500 contacts with a 1.27mm pitch, up to 5000 mating cycles, and a stacking height ranging from 7mm to 18.5mm. But taking this extreme connector further, each contact supports up to 2.7Aand can be used for both single-ended and differential signals, with a max operating frequency of 56Gbps using PAM4. With a maximum operating voltage of 240Vac and 339Vdc, low insertion force, and rugged edge rate contacts. These series have passed Samtec’s Severe Environment Testing that tests products beyond typical industry standards and specifications to provide performance confidence, not only for rugged Mil/Aero industries, but also for industrial, automotive, and medical applications.

View more Samtec resources