Samtec S2M and T2M 2mm Pitch Rugged Tiger Eye Connectors
Samtec S2M and T2M series are dual row, 2mm pitch rugged connectors featuring the reliable Tiger Eye multi-finger contact system, designed for performance in harsh conditions. These rugged connectors support through-hole and surface mount terminations, deliver data rates up to 8Gbps, and meet or exceed MIL-DTL-55302 testing requirements. The T2M offers vertical and right-angle orientations with screw-down and weld tab options for extreme durability, while the S2M features a vertical orientation and a high-reliability Tiger Eye beryllium copper contact system. These connectors operate within a temperature range from -55°C to +125°C and find applications in industrial automation, transportation, and communication systems.
Features
- Meets or exceeds MIL-DTL-55302 testing requirements
- Offers through-hole and surface mount terminations
- S2M connectors feature reliable beryllium copper multi-finger contacts
- Supports up to 8Gbps performance
- T2M connectors feature optional screw-downs and weld tabs for rugged use
- Various stack heights available (SMM/TMM series)
Applications
- Communication systems
- Defense and aerospace
- Industrial automation
- Medical devices
- Test and measurement equipment
- Transportation
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum durability | 100 mating cycles |
| Number of positions | 5, 7, 10, 15, 20, 25, and 30 (per row) |
| Operating temperature range | -55°C to +125°C |
| Stack heights | 6mm and 7mm |
| Voltage rating | 350V AC / 495V DC |