Samtec Razor Beam LSHM High Speed Connectors

Samtec Razor Beam LSHM Series High Speed Connectors feature ten stack height options from 5mm to 12mm and a self-mating system. These connectors offer up to 100 I/Os, a voltage rating of 160Vac/226Vdc, and a current rating of 2A. The Razor Beam LSHM series high speed connectors have a shielded option for EMI protection and fine-pitch systems of 0.50mm, 0.635mm, and 0.80mm. These high speed connectors operate within a temperature range from -55°C to +125°C and a maximum SMT coplanarity of 0.004". Typical applications include medical, board-to-board, industrial, rugged-environment, and telecommunication equipment.

Features

  • Audible mating click
  • High mating and unmating force
  • Multiple system orientations
  • Self-mating design
  • Severe environment qualified
  • Shielded and lubricated options
  • Fine pitch options

Applications

  • Board-to-board
  • Coplanar layouts
  • High speed systems
  • Industrial use
  • Medical
  • Mezzanine stacking
  • Parallel layouts
  • Rugged environments
  • Telecom equipment

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +125°C
Voltage Rating Range  160Vac/226Vdc
Current Rating 2A per pin
Maximum SMT Coplanarity  0.004"
Plating Au or Sn over 50µ" (1.27µm) Ni 
Stack Height Options 5mm to 12mm

Video

This TTI Tech Specs video for Samtec Razor Beam LSHM High Speed Connectors comes with a self-mating system and ten stack height options from 5mm to 12mm. The LSHM connectors are available in fine-pitch options of 0.50mm, 0.635mm, and 0.80mm, with shielding options for EMI protection.

See video transcript below.

Video Transcript

Someone left the engineers at Samtec unattended in the lab… again. This time, they managed to cross a laser and a razor, which resulted in the Samtec Razor Beam LSHM series of high speed connectors. These connectors offer up to 100 I/Os on a 0.5mm pitch and various stacking heights from 5mm to 12mm, and they’re self-mating to reduce inventory costs. The connectors can support 14Gbps and are rated for up to 160Vac and 226Vdc, with a maximum current rating of 2A, enabling both power and high speed digital signals through this connector. Pre-lubricated EMI shielding and HLCD series cable mates are also available. The connectors have passed Samtec’s Severe Environment Testing, which aligns with MIL-DTL-55302, making these connectors more than suitable for defense, aerospace, industrial, and medical applications.

View more Samtec resources