Samtec Q Strip High-Speed Mezzanine Connectors
Samtec Q Strip High-Speed Mezzanine Connectors are board-to-board interconnects designed for high-density signal transmission with an integral ground plane that enhances electrical performance. These connectors support multiple pitch options 0.50mm, 0.635mm, and 0.80mm and stack heights from 5mm to 25mm, enabling flexible design configurations. The Q Strip connectors include high pin counts and differential pair options to maintain consistent signal integrity. Blade-and-beam contacts aid alignment during mating, while optional latching and guide features improve mechanical stability. These Q Strip connectors find applications in automotive, medical, and networking.
Features
- Alignment-friendly blade-and-beam contacts
- Cable assemblies support high-speed data rates
- Compatible with micro power systems
- High pin count with differential pair options
- Integral ground plane reduces crosstalk
- Multiple pitch configurations available
- Optional guide posts and latching features
- Reliable signal integrity performance
- Supports varied stack heights
- Surface-mount ground plane improves shielding
Applications
- Automotive
- Data communication systems
- Embedded computing
- Industrial
- Medical
- Networking
- Telecommunications
Technical Specifications
| Parameters | Values |
|---|---|
| Pitch Options | 0.50mm, 0.635mm, and 0.80mm |
| Ground Plane Current Rating | up to 25A |
| Stack Height Range | 5mm to 25mm |
| Data Rates | up to 25Gbps |
| Signal Pins | 40 to 180 |
| Differential Pairs | 14 to 60 |