Samtec mPower Ultra Micro Power System
Samtec mPower Ultra Micro Power System features power blade interconnects designed for power-only or combined power and signal/ground systems. These connectors offer flexibility for integrating power and signal solutions within compact electronic designs. The mPower system provides a current rating up to 18A per blade, and stack heights range from 5mm to 20mm, allowing seamless integration into new or existing architectures. These connectors feature a minimum operating temperature of -55°C and a voltage rating up to 460Vac/651Vdc. Applications include space, automotive, industrial, and other extreme environments.
Features
- Board-to-board, cable-to-board, and cable-to-cable connectivity
- Choice of 2 to 10 positions
- Gold or tin plated power blades
- Mating cable assembly options with latching
- Micro pitch design
- Optional weld tabs
- Right-angle and vertical orientations
- Severe environment testing qualified
Applications
- Aerospace and defense systems
- Automotive electronics
- High-performance computing
- Industrial equipment and automation
- Medical devices
- Power distribution in compact systems
- Telecommunications and networking
Technical Specifications
| Parameters | Values |
|---|---|
| Current Rating | up to 18A per blade |
| Clearance | 1.65mm |
| Operating Temperature Range | -55°C to +105°C (tin plating) -55°C to +125°C (gold plating) |
| Voltage Rating | 460Vac/651Vdc |
| Number of positions | 2 to 10 |
| Stack heights | 5mm to 20mm |
| Number of Pins | 1, 2, 3, 4, and 10 |
Video
This TTI Tech Specs video for Samtec mPower Ultra Micro Power System explains that they feature power blade interconnects that can carry up to 18A per power blade and are available with 2 to 10 positions on a 2mm pitch.
See video transcript below
Video Transcript
Samtec’s mPower Ultra Micro Power System is like an electronics ninja: you’d hardly notice them in a design, but they certainly pack a punch and they’re flexible, with options for board-to-board, cable-to-board, and cable-to-cable applications. The connectors can carry up to 18A per power blade and is available with 2 to 10 positions on a 2mm pitch. This provides 2.2mm of creepage and 1.65mm of clearance, but this can be increased by selectively loading contacts. The system offers 5mm to 20mm stack heights and includes vertical and right-angle options to address new and existing applications. Discrete wire assemblies feature a plastic top latch or metal side latches for secure retention, while headers are offered with optional weld tabs. Select products are available in automotive versions and qualified to Samtec’s Severe Environment Testing, ensuring reliable connectivity in harsh environments.