Samtec MICRO MATE 1mm Discrete Cable Systems

Samtec MICRO MATE 1mm Discrete Cable Systems provide reliable cable-to-board, cable-to-cable, and cable-to-panel connections. These systems use a crimp-style dual-leaf contact design to ensure a secure electrical connection. The low-profile construction, with a height as small as 3.2mm, allows space-efficient integration. These devices feature a 3.3A rated current per pin and 40 pins. Applications include industrial automation, medical devices, telecommunications equipment, and consumer electronics.

Features

  • Available in single- and double-row options
  • Compatible components and tooling available
  • Crimp-style dual-leaf contact ensures reliability
  • High current capacity per pin
  • Low-profile design for compact integration
  • Mating strips in vertical and right-angle
  • Secure latching mechanism for retention
  • Supports cable-to-board, cable-to-cable, and cable-to-panel
  • Works with various wire gauges and insulation

Applications

  • Consumer electronics
  • Industrial automation
  • Medical devices
  • Telecommunications equipment
  • Test and measurement systems
  • Vehicle and transportation electronics

Technical Specifications

Parameters Values
Pitch 1mm
Number of pins 40
Current rating per pin 3.3A
Wire gauge 28AWG and 30AWG
Minimum height 3.2mm