Samtec FTSH Header Strips
Samtec FTSH Header Strips are E.L.P family high-reliability micro headers designed for high mating cycle applications. These 0.050" (1.27 mm) pitch headers use black liquid crystal polymer as the insulator material, phosphor bronze as the terminal material, and feature Sn or Au plating over 50µ" (1.27µm) Ni. The FTSH header strips offer 2 to 50 pins and are available in surface mount, through-hole, or mixed-technology configurations. These header strips are lead-free solderable and meet or exceed MIL-DTL-55302 testing. The FTSH strips operate within a temperature range from -55°C to +125°C and find applications in automotive, space, and industrial.
Features
- End shroud option available
- High reliability
- Horizontal and vertical orientations available
- Lead-free solderable
- Materials
- Insulator: black liquid crystal polymer
- Plating: Sn or Au over 50µ" (1.27µm) Ni
- Terminals: phosphor bronze
- Meets or exceeds MIL-DTL-55302 testing
- RoHS compliant
- Surface mount, through-hole, or mixed-technology configurations
- UL certified
Applications
- Automotive
- Defense
- Industrial
- Other extreme applications
- Space
Technical Specifications
| Parameters | Values |
|---|---|
| Current Rating | 3.4A per pin (2 pins powered) |
| Data Rate | 8Gbps |
| Operating Temperature Range | -55°C to +125°C |
| Number of Pins | 2 to 50 |
| Pitch | 0.050" (1.27mm) |
FTSH Header Strip Dimensions
Dimensions in inches (mm)