Samtec ERM8 and ERF8 Edge Rate Rugged Strips

Samtec ERM8 and ERF8 Edge Rate Rugged Strips are high-speed board-to-board interconnects designed for micro-pitch systems. These connectors use Edge Rate contacts that reduce wear and improve durability over multiple mating cycles. The ERM8 and ERF8 strips feature a current rating of 2.2A and operate over a temperature range from -55°C to +125°C. These devices come in a 0.80mm (0.0315") pitch and provide a voltage rating of 225Vac/318Vdc. Applications include embedded computing, industrial systems, and high-speed communications.

Features

  • Available in differential pair configurations
  • Compatible with cable assemblies
  • Fits micro pitch and compact designs
  • High mating cycle performance
  • Latching and guide post features
  • Lead-free and RoHS compliant
  • Multiple stack height options
  • Rugged Edge Rate contacts for durability
  • Supports high speed signal integrity
  • Supports hot swapping and pick-and-place processing

Applications

  • ARM and high speed serial trace port systems
  • Embedded computing modules
  • High-speed communication equipment
  • Industrial control systems

Technical Specifications

Parameters Values
Current Rating 2.2A
Operating Temperature Range -55°C to +125°C
Voltage Rating 225Vac/318Vdc
Plating Au or Sn over 50µ" (1.27µm) Ni
Pitch 0.80mm (0.0315")