Samtec Edge Rate HSEC8 High-Speed Edge Card Connectors
Samtec Edge Rate HSEC8 High-Speed Edge Card Connectors are designed for 28Gbps applications and feature the rugged Edge Rate contact system for optimal signal integrity and durability. These connectors offer card slot options of 1.60mm and 2.36mm and include features such as weld tabs, board locks, and cable latching for enhanced security and reliability. The HSEC8 high-speed edge card connectors operate at a temperature range from -55°C to +125°C and are available in vertical, right-angle, and edge mounts. Typical applications include datacom, industrial, and PCI Express markets.
Features
- Available in 1.60mm and 2.36mm card slots
- Extended Life Product (ELP)
- Has optional board locks and cable latching
- Has rugged Edge Rate contacts
- Power/signal combo is available
- Single-ended and differential pairs are available
- Vertical, right-angle, and edge mounts are available
Applications
- Datacom
- High-performance computing
- Industrial
- PCI express markets
Technical Specifications
| Parameters | Values |
|---|---|
| Data Rate | 28Gbps |
| Operating Temperature Range | -55°C to +125°C |
| Current Rating Range | 2.6A to 3.2A |
| Pitch | 0.80mm |
| Number of Positions | 200 |