Samtec CC79 Series Crimp Contacts

Samtec CC79 Series Crimp Contacts are available as CC79L and CC79R which are loose piece and reel packaging contacts, respectively. The CC79R contacts are available as full reel at 12,000 parts per reel. CC79L wire gauge is 26AWG to 30AWG and the CC79R wire gauge is 20AWG to 24AWG. Plating option is gold on contact with tin on tail. These contacts are part of the 2.54 mm Single Row and Double Row Mini Mate Families. They are for use with the IPD1 housing, and the MMSS, MMSST, MMSD, and MMSDT cable assemblies.

Features

  • Materials: teflon fluoropolymer wire or PVC wire
  • Packaging: loose piece or full reel
  • Plating: gold on contact, tin on tail
  • Wire Gauge:
    • CC79L: 26AWG to 30AWG
    • CC79R: 20AWG to 24AWG

Applications

  • Automotive
  • Industrial
  • Military
  • Other extreme applications
  • Space

Product Dimensions

Samtec CC79 Crimp Contacts Product Dimensions