Samtec AcceleRate Slim Body Direct Attach Cable Assembly
Samtec AcceleRate Slim Body Direct Attach Cable Assembly offers a secure, high-speed solution for 64Gbps PAM4 applications. The ARC6 slim cable body mates with vertical (ARF6) and right-angle (ARF6-RA) shielded connectors, both equipped with rugged metal latches. These high-density, 2-row assemblies are available with 8, 16, or 24 differential pairs and come in a 0.635mm (.025") pitch. The AcceleRate cables operate within a temperature range from -40°C to +125°C. Typical applications include medical, networking, and storage devices.
Features
- 8, 16, and 24 differential pair options are available
- 16 differential pair option supports PCIe x4 plus sidebands
- 24 differential pair option supports PCIe x8 plus sidebands
- Has an incredibly slim 7.6mm width
- High-density, 2-row configuration
- Reversed polarity pinout option reduces Far-End Crosstalk (FEXT)
- Utilizes a 100Ω Eye Speed ultra low skew twinax cable
Applications
- Medical
- Networking
- Storage devices
- Test and measurement
Technical Specifications
| Parameters | Values |
|---|---|
| Pitch | 0.635mm (.025") |
| Operating Temperature Range | -40°C to +125°C |
| Current Rating | 1.2A (1 pin powered) |
| Voltage Rating | 135Vac or 191Vdc |
| Plating | Au over 50µ" (1.27µm) Ni |
Video
This TTI Tech Specs video for Samtec AcceleRate Slim Body Direct Attach Cable Assembly explains that they provide secure, high-speed 64Gbps PAM4 connectivity with 8, 16, or 24 differential pairs for medical, networking, and storage applications.
See video transcript below
Video Transcript
Have you ever sucked your stomach in and held your breath to squeeze between people, or is that just me? Well, if you’re looking at a system wishing you could do the same with your high-speed signals or cables, I’m here to grant that wish. At just 7.6mm wide and supporting data rates up to 64Gbps PAM4, Samtec AcceleRate Slim Body direct attach cable assemblies are like engineering magic. They’re offered with 8, 16, or 24 differentials pairs in a 2-row a 0.635mm pitch connector and 34AWG cables, with mixed signal options that add single-ended signals for additional flexibility. Cable options include 92Ω and 100Ω differential pair and 50Ω coax single-ended types. The ultra-compact connector and narrow cable utilize Samtec Flyover Technology, routing signals above the PCB to simplify layout and extend signal reach.